Enclosed AC DC Converters 1 Output 48V 85 ~ 264 VAC, 120 ~ 375 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed AC DC Converters 1 Output 48V 85 ~ 264 VAC, 120 ~ 375 VDC Input
TXLN: New AC/DC Power Supplies from Traco Power

TXLN 200-148

DigiKey Part Number
1951-TXLN200-148-ND
Manufacturer
Manufacturer Product Number
TXLN 200-148
Description
AC/DC CONVERTER 48V 202W
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 48V 85 ~ 264 VAC, 120 ~ 375 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
TXLN 200-148 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial)
Mfr
Voltage - Isolation
3 kV
Series
Efficiency
89%
Packaging
Box
Operating Temperature
-30°C ~ 70°C (With Derating)
Part Status
Active
Features
Adjustable Output, PFC, Universal Input
Type
Enclosed
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
8.35" L x 4.53" W x 1.18" H (212.0mm x 115.0mm x 30.0mm)
Voltage - Input
85 ~ 264 VAC, 120 ~ 375 VDC
Approval Agency
CB, CE, cURus
Voltage - Output 1
48V
Standard Number
62368-1
Current - Output 1
4.2 A
Minimum Load Required
No
Power (Watts)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 034,66000 Kč2 034,66 Kč
51 937,81000 Kč9 689,05 Kč
101 897,55900 Kč18 975,59 Kč
251 845,61160 Kč46 140,29 Kč
501 807,25420 Kč90 362,71 Kč
1001 769,70600 Kč176 970,60 Kč
Manufacturers Standard Package
Unit Price without VAT:2 034,66000 Kč
Unit Price with VAT:2 461,93860 Kč