


TXLN 200-105 | |
|---|---|
DigiKey Part Number | 1951-TXLN200-105-ND |
Manufacturer | |
Manufacturer Product Number | TXLN 200-105 |
Description | AC/DC CONVERTER 5V 200W |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 5V 85 ~ 264 VAC, 120 ~ 375 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | TXLN 200-105 Models |
Category | Applications ITE (Commercial) |
Mfr | Voltage - Isolation 3 kV |
Series | Efficiency 83% |
Packaging Box | Operating Temperature -30°C ~ 70°C (With Derating) |
Part Status Active | Features Adjustable Output, PFC, Universal Input |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 8.35" L x 4.53" W x 1.18" H (212.0mm x 115.0mm x 30.0mm) |
Voltage - Input 85 ~ 264 VAC, 120 ~ 375 VDC | Approval Agency CB, CE, cURus |
Voltage - Output 1 5V | Standard Number 62368-1 |
Current - Output 1 40 A | Minimum Load Required No |
Power (Watts) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 034,66000 Kč | 2 034,66 Kč |
| 5 | 1 937,81000 Kč | 9 689,05 Kč |
| 10 | 1 897,55900 Kč | 18 975,59 Kč |
| 25 | 1 845,61160 Kč | 46 140,29 Kč |
| 50 | 1 807,25420 Kč | 90 362,71 Kč |
| 100 | 1 769,70600 Kč | 176 970,60 Kč |
| Unit Price without VAT: | 2 034,66000 Kč |
|---|---|
| Unit Price with VAT: | 2 461,93860 Kč |

