Enclosed AC DC Converters 1 Output 3.3V 88 ~ 264 VAC, 125 ~ 375 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed AC DC Converters 1 Output 3.3V 88 ~ 264 VAC, 125 ~ 375 VDC Input
TXLN: New AC/DC Power Supplies from Traco Power

TXLN 060-103

DigiKey Part Number
1951-TXLN060-103-ND
Manufacturer
Manufacturer Product Number
TXLN 060-103
Description
AC/DC CONVERTER 3.3V 40W
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 3.3V 88 ~ 264 VAC, 125 ~ 375 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
TXLN 060-103 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial)
Mfr
Voltage - Isolation
3 kV
Series
Efficiency
72%
Packaging
Box
Operating Temperature
-20°C ~ 70°C (With Derating)
Part Status
Active
Features
Adjustable Output, Universal Input
Type
Enclosed
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
3.90" L x 3.23" W x 1.38" H (99.0mm x 82.0mm x 35.0mm)
Voltage - Input
88 ~ 264 VAC, 125 ~ 375 VDC
Approval Agency
CB, CE, cURus
Voltage - Output 1
3.3V
Standard Number
62368-1
Current - Output 1
12 A
Minimum Load Required
No
Power (Watts)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 069,68000 Kč1 069,68 Kč
51 018,87400 Kč5 094,37 Kč
10997,70600 Kč9 977,06 Kč
25970,38120 Kč24 259,53 Kč
50950,22660 Kč47 511,33 Kč
100930,48480 Kč93 048,48 Kč
Manufacturers Standard Package
Unit Price without VAT:1 069,68000 Kč
Unit Price with VAT:1 294,31280 Kč