Enclosed AC DC Converters 1 Output 15V 88 ~ 264 VAC, 125 ~ 375 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed AC DC Converters 1 Output 15V 88 ~ 264 VAC, 125 ~ 375 VDC Input
TXLN: New AC/DC Power Supplies from Traco Power

TXLN 035-115

DigiKey Part Number
1951-TXLN035-115-ND
Manufacturer
Manufacturer Product Number
TXLN 035-115
Description
AC/DC CONVERTER 15V 36W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 15V 88 ~ 264 VAC, 125 ~ 375 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
TXLN 035-115 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
88 ~ 264 VAC, 125 ~ 375 VDC
Voltage - Output 1
15V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
2.4 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
84%
Operating Temperature
-20°C ~ 70°C (With Derating)
Features
Adjustable Output, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
3.90" L x 3.23" W x 1.38" H (99.0mm x 82.0mm x 35.0mm)
Approval Agency
CB, CE, cURus
Standard Number
62368-1
Minimum Load Required
No
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1938,19000 Kč938,19 Kč
5893,50600 Kč4 467,53 Kč
10874,94500 Kč8 749,45 Kč
25850,99840 Kč21 274,96 Kč
50833,31400 Kč41 665,70 Kč
100816,00120 Kč81 600,12 Kč
250793,66224 Kč198 415,56 Kč
Manufacturers Standard Package
Unit Price without VAT:938,19000 Kč
Unit Price with VAT:1 135,20990 Kč