


TXLN 025-115 | |
|---|---|
DigiKey Part Number | 1951-TXLN025-115-ND |
Manufacturer | |
Manufacturer Product Number | TXLN 025-115 |
Description | AC/DC CONVERTER 15V 25W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 15V 88 ~ 264 VAC, 125 ~ 375 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | TXLN 025-115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 88 ~ 264 VAC, 125 ~ 375 VDC | |
Voltage - Output 1 | 15V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 1.7 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 85% | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Features | Adjustable Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.11" L x 2.00" W x 1.10" H (79.0mm x 50.8mm x 28.0mm) | |
Approval Agency | CB, CE, cURus | |
Standard Number | 62368-1 | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 690,20000 Kč | 690,20 Kč |
| 5 | 657,36400 Kč | 3 286,82 Kč |
| 10 | 643,69400 Kč | 6 436,94 Kč |
| 25 | 626,08480 Kč | 15 652,12 Kč |
| 50 | 613,07440 Kč | 30 653,72 Kč |
| 100 | 600,33910 Kč | 60 033,91 Kč |
| 250 | 583,90736 Kč | 145 976,84 Kč |
| Unit Price without VAT: | 690,20000 Kč |
|---|---|
| Unit Price with VAT: | 835,14200 Kč |

