Enclosed AC DC Converters 1 Output 3.3V 88 ~ 264 VAC, 125 ~ 375 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed AC DC Converters 1 Output 3.3V 88 ~ 264 VAC, 125 ~ 375 VDC Input
TXLN: New AC/DC Power Supplies from Traco Power

TXLN 025-103

DigiKey Part Number
1951-TXLN025-103-ND
Manufacturer
Manufacturer Product Number
TXLN 025-103
Description
AC/DC CONVERTER 3.3V 20W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 3.3V 88 ~ 264 VAC, 125 ~ 375 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
TXLN 025-103 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
88 ~ 264 VAC, 125 ~ 375 VDC
Voltage - Output 1
3.3V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
6 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
72%
Operating Temperature
-20°C ~ 70°C (With Derating)
Features
Adjustable Output, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
3.11" L x 2.00" W x 1.10" H (79.0mm x 50.8mm x 28.0mm)
Approval Agency
CB, CE, cURus
Standard Number
62368-1
Minimum Load Required
No
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1690,20000 Kč690,20 Kč
5657,36400 Kč3 286,82 Kč
10643,69400 Kč6 436,94 Kč
25626,08480 Kč15 652,12 Kč
50613,07440 Kč30 653,72 Kč
100600,33910 Kč60 033,91 Kč
250583,90736 Kč145 976,84 Kč
Manufacturers Standard Package
Unit Price without VAT:690,20000 Kč
Unit Price with VAT:835,14200 Kč