


TXLN 018-124 | |
|---|---|
DigiKey Part Number | 1951-TXLN018-124-ND |
Manufacturer | |
Manufacturer Product Number | TXLN 018-124 |
Description | AC/DC CONVERTER 24V 18W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 85 ~ 264 VAC, 120 ~ 375 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | TXLN 018-124 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC, 120 ~ 375 VDC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 750 mA | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 85% | |
Operating Temperature | -40°C ~ 70°C (With Derating) | |
Features | Adjustable Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 2.44" L x 2.00" W x 1.10" H (62.0mm x 50.8mm x 28.0mm) | |
Approval Agency | CB, CE, cURus | |
Standard Number | 62368-1 | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 563,59000 Kč | 563,59 Kč |
| 5 | 536,83400 Kč | 2 684,17 Kč |
| 10 | 525,68500 Kč | 5 256,85 Kč |
| 25 | 511,30120 Kč | 12 782,53 Kč |
| 50 | 500,67640 Kč | 25 033,82 Kč |
| 100 | 490,27180 Kč | 49 027,18 Kč |
| 250 | 476,85200 Kč | 119 213,00 Kč |
| Unit Price without VAT: | 563,59000 Kč |
|---|---|
| Unit Price with VAT: | 681,94390 Kč |

