
TXL 035-05S | |
|---|---|
DigiKey Part Number | 1951-3253-ND |
Manufacturer | |
Manufacturer Product Number | TXL 035-05S |
Description | AC/DC CONVERTER 5V 35W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 5V 85 ~ 264 VAC, 120 ~ 375 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | TXL 035-05S Models |
Category | Applications ITE (Commercial) |
Mfr | Voltage - Isolation 3 kV |
Series | Efficiency 84% |
Packaging Box | Operating Temperature -20°C ~ 70°C (With Derating) |
Part Status Active | Features Adjustable Output, Universal Input |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 3.90" L x 3.23" W x 1.38" H (99.1mm x 82.0mm x 35.1mm) |
Voltage - Input 85 ~ 264 VAC, 120 ~ 375 VDC | Approval Agency CE, cURus |
Voltage - Output 1 5V | Minimum Load Required Yes |
Current - Output 1 7 A | Base Product Number |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 110,37000 Kč | 1 110,37 Kč |
| 5 | 1 057,50200 Kč | 5 287,51 Kč |
| 10 | 1 035,53700 Kč | 10 355,37 Kč |
| 25 | 1 007,19840 Kč | 25 179,96 Kč |
| 50 | 986,27180 Kč | 49 313,59 Kč |
| 100 | 965,78410 Kč | 96 578,41 Kč |
| Unit Price without VAT: | 1 110,37000 Kč |
|---|---|
| Unit Price with VAT: | 1 343,54770 Kč |



