
TXH 240-124 | |
|---|---|
DigiKey Part Number | 1951-1323-ND |
Manufacturer | |
Manufacturer Product Number | TXH 240-124 |
Description | AC/DC CONVERTER 24V 240W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 90 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | TXH 240-124 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 10 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 4 kV | |
Efficiency | 92% | |
Operating Temperature | -10°C ~ 70°C (With Derating) | |
Features | Adjustable Output, PFC, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 5.91" L x 4.17" W x 1.38" H (150.1mm x 105.9mm x 35.1mm) | |
Approval Agency | CB, CE, cURus | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 843,97000 Kč | 2 843,97 Kč |
| 5 | 2 708,70000 Kč | 13 543,50 Kč |
| 10 | 2 652,42500 Kč | 26 524,25 Kč |
| 25 | 2 579,82280 Kč | 64 495,57 Kč |
| 50 | 2 526,22740 Kč | 126 311,37 Kč |
| Unit Price without VAT: | 2 843,97000 Kč |
|---|---|
| Unit Price with VAT: | 3 441,20370 Kč |



