


TVN 5-2421WI | |
|---|---|
DigiKey Part Number | 1951-1870-ND |
Manufacturer | |
Manufacturer Product Number | TVN 5-2421WI |
Description | DC DC CONVERTER +/-5V 5W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 500mA, 500mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TVN 5-2421WI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -5V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 500mA, 500mA | |
Power (Watts) | 5 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OVP, SCP | |
Operating Temperature | -40°C ~ 90°C (With Derating) | |
Efficiency | 84% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 12 Leads | |
Size / Dimension | 1.26" L x 0.79" W x 0.40" H (32.0mm x 20.0mm x 10.2mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 270,79000 Kč | 1 270,79 Kč |
| 5 | 1 270,66200 Kč | 6 353,31 Kč |
| 10 | 1 199,76600 Kč | 11 997,66 Kč |
| 30 | 1 180,20333 Kč | 35 406,10 Kč |
| Unit Price without VAT: | 1 270,79000 Kč |
|---|---|
| Unit Price with VAT: | 1 537,65590 Kč |


