Isolated Module DC DC Converter 1 Output 12V 416mA 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 12V 416mA 9V - 36V Input
E-gnition Hamburg team

TVN 5-2412WI

DigiKey Part Number
1951-1867-ND
Manufacturer
Manufacturer Product Number
TVN 5-2412WI
Description
DC DC CONVERTER 12V 5W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 416mA 9V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
TVN 5-2412WI Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
416mA
Power (Watts)
5 W
Voltage - Isolation
1.6 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OVP, SCP
Operating Temperature
-40°C ~ 90°C (With Derating)
Efficiency
88%
Mounting Type
Through Hole
Package / Case
24-DIP Module, 10 Leads
Size / Dimension
1.26" L x 0.79" W x 0.40" H (32.0mm x 20.0mm x 10.2mm)
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36
Factory Stock: 150
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
11 246,65000 Kč1 246,65 Kč
51 200,28800 Kč6 001,44 Kč
101 180,78100 Kč11 807,81 Kč
301 150,49433 Kč34 514,83 Kč
501 136,65540 Kč56 832,77 Kč
1001 118,11830 Kč111 811,83 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 246,65000 Kč
Unit Price with VAT:1 508,44650 Kč