


TVN 5-2410WI | |
|---|---|
DigiKey Part Number | 1951-1865-ND |
Manufacturer | |
Manufacturer Product Number | TVN 5-2410WI |
Description | DC DC CONVERTER 3.3V 5W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 1.515A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TVN 5-2410WI Models |
Category | Power (Watts) 5 W |
Mfr | Voltage - Isolation 1.6 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off, OCP, OVP, SCP |
Part Status Active | Operating Temperature -40°C ~ 90°C (With Derating) |
Type Isolated Module | Efficiency 81% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 24-DIP Module, 10 Leads |
Voltage - Input (Max) 36V | Size / Dimension 1.26" L x 0.79" W x 0.40" H (32.0mm x 20.0mm x 10.2mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 1.515A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 246,65000 Kč | 1 246,65 Kč |
| 5 | 1 200,28800 Kč | 6 001,44 Kč |
| 10 | 1 180,78100 Kč | 11 807,81 Kč |
| 30 | 1 150,49433 Kč | 34 514,83 Kč |
| 50 | 1 136,65540 Kč | 56 832,77 Kč |
| 100 | 1 118,11830 Kč | 111 811,83 Kč |
| Unit Price without VAT: | 1 246,65000 Kč |
|---|---|
| Unit Price with VAT: | 1 508,44650 Kč |




