


TSRN 1-2490 | |
|---|---|
DigiKey Part Number | 1951-2432-ND |
Manufacturer | |
Manufacturer Product Number | TSRN 1-2490 |
Description | DC DC CONVERTER 9V 9W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Regulator Replacement DC DC Converter 1 Output 9V 1A 10.5V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TSRN 1-2490 Models |
Category | Current - Output (Max) 1A |
Mfr | Power (Watts) 9 W |
Series | Applications ITE (Commercial) |
Packaging Tube | Features OTP, SCP |
Part Status Active | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Linear Regulator Replacement | Efficiency 94% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 10.5V | Package / Case 3-SIP Module |
Voltage - Input (Max) 36V | Size / Dimension 0.46" L x 0.30" W x 0.40" H (11.7mm x 7.5mm x 10.2mm) |
Voltage - Output 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 276,96000 Kč | 276,96 Kč |
| 5 | 266,71600 Kč | 1 333,58 Kč |
| 10 | 262,41200 Kč | 2 624,12 Kč |
| 30 | 255,69967 Kč | 7 670,99 Kč |
| 50 | 252,63120 Kč | 12 631,56 Kč |
| 100 | 248,51970 Kč | 24 851,97 Kč |
| 250 | 243,18288 Kč | 60 795,72 Kč |
| 500 | 239,21678 Kč | 119 608,39 Kč |
| Unit Price without VAT: | 276,96000 Kč |
|---|---|
| Unit Price with VAT: | 335,12160 Kč |



