
TSR 3-2412N | |
|---|---|
DigiKey Part Number | 1951-TSR3-2412N-ND |
Manufacturer | |
Manufacturer Product Number | TSR 3-2412N |
Description | 3A POL WITH ULTRA-WIDE INPUTS TO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 1.2V 3A 4.6V - 28V Input |
Datasheet | Datasheet |
EDA/CAD Models | TSR 3-2412N Models |
Category | Current - Output (Max) 3A |
Mfr | Power (Watts) 3.6 W |
Series | Applications ITE (Commercial) |
Packaging Tube | Operating Temperature -40°C ~ 90°C |
Part Status Active | Efficiency 83% |
Type Non-Isolated PoL Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 3-SIP Module |
Voltage - Input (Min) 4.6V | Size / Dimension 0.55" L x 0.30" W x 0.40" H (14.0mm x 7.5mm x 10.1mm) |
Voltage - Input (Max) 28V | Standard Number 62368-1 |
Voltage - Output 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 176,23000 Kč | 176,23 Kč |
| 5 | 169,80600 Kč | 849,03 Kč |
| 10 | 167,05300 Kč | 1 670,53 Kč |
| 30 | 162,77733 Kč | 4 883,32 Kč |
| 50 | 160,82100 Kč | 8 041,05 Kč |
| 100 | 158,20770 Kč | 15 820,77 Kč |
| 250 | 154,81372 Kč | 38 703,43 Kč |
| 500 | 152,29104 Kč | 76 145,52 Kč |
| Unit Price without VAT: | 176,23000 Kč |
|---|---|
| Unit Price with VAT: | 213,23830 Kč |

