
TSR 2-2425N | |
|---|---|
DigiKey Part Number | 1951-TSR2-2425N-ND |
Manufacturer | |
Manufacturer Product Number | TSR 2-2425N |
Description | 2A POL WITH ULTRA-WIDE INPUTS TO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 2.5V 2A 4.6V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TSR 2-2425N Models |
Category | Current - Output (Max) 2A |
Mfr | Power (Watts) 5 W |
Series | Applications ITE (Commercial) |
Packaging Tube | Operating Temperature -40°C ~ 90°C |
Part Status Active | Efficiency 90% |
Type Non-Isolated PoL Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 3-SIP Module |
Voltage - Input (Min) 4.6V | Size / Dimension 0.55" L x 0.30" W x 0.40" H (14.0mm x 7.5mm x 10.1mm) |
Voltage - Input (Max) 36V | Standard Number 62368-1 |
Voltage - Output 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 143,69000 Kč | 143,69 Kč |
| 5 | 138,31400 Kč | 691,57 Kč |
| 10 | 136,06100 Kč | 1 360,61 Kč |
| 30 | 132,58533 Kč | 3 977,56 Kč |
| 50 | 130,99760 Kč | 6 549,88 Kč |
| 100 | 128,87030 Kč | 12 887,03 Kč |
| 250 | 126,10652 Kč | 31 526,63 Kč |
| 500 | 124,05186 Kč | 62 025,93 Kč |
| Unit Price without VAT: | 143,69000 Kč |
|---|---|
| Unit Price with VAT: | 173,86490 Kč |

