


TSR 1-2465SM | |
|---|---|
DigiKey Part Number | TSR1-2465SM-ND |
Manufacturer | |
Manufacturer Product Number | TSR 1-2465SM |
Description | DC DC CONVERTER 6.5V 6.5W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Regulator Replacement DC DC Converter 1 Output 6.5V 1A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TSR 1-2465SM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Linear Regulator Replacement | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1A | |
Power (Watts) | 6.5 W | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 94% | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD Module, 6 Leads | |
Size / Dimension | 0.60" L x 0.37" W x 0.30" H (15.2mm x 9.3mm x 7.6mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 222,58000 Kč | 222,58 Kč |
| 5 | 219,72400 Kč | 1 098,62 Kč |
| 10 | 216,90900 Kč | 2 169,09 Kč |
| 30 | 210,29500 Kč | 6 308,85 Kč |
| 50 | 207,04020 Kč | 10 352,01 Kč |
| 100 | 186,88220 Kč | 18 688,22 Kč |
| 250 | 178,90296 Kč | 44 725,74 Kč |
| 500 | 177,64350 Kč | 88 821,75 Kč |
| Unit Price without VAT: | 222,58000 Kč |
|---|---|
| Unit Price with VAT: | 269,32180 Kč |









