Similar



TSR 0.5-24120 | |
|---|---|
DigiKey Part Number | 1951-2639-ND |
Manufacturer | |
Manufacturer Product Number | TSR 0.5-24120 |
Description | DC DC CONVERTER 12V 6W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Regulator Replacement DC DC Converter 1 Output 12V 500mA 15V - 32V Input |
Datasheet | Datasheet |
EDA/CAD Models | TSR 0.5-24120 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Linear Regulator Replacement | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 15V | |
Voltage - Input (Max) | 32V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 500mA | |
Power (Watts) | 6 W | |
Applications | ITE (Commercial) | |
Features | OTP, SCP | |
Operating Temperature | -40°C ~ 90°C (With Derating) | |
Efficiency | 97% | |
Mounting Type | Through Hole | |
Package / Case | 3-SIP Module | |
Size / Dimension | 0.45" L x 0.30" W x 0.40" H (11.5mm x 7.6mm x 10.2mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 116,12000 Kč | 116,12 Kč |
| 5 | 113,60000 Kč | 568,00 Kč |
| 10 | 111,07900 Kč | 1 110,79 Kč |
| 30 | 108,55967 Kč | 3 256,79 Kč |
| 50 | 108,13980 Kč | 5 406,99 Kč |
| 100 | 103,65870 Kč | 10 365,87 Kč |
| 250 | 101,43544 Kč | 25 358,86 Kč |
| 500 | 99,78376 Kč | 49 891,88 Kč |
| Unit Price without VAT: | 116,12000 Kč |
|---|---|
| Unit Price with VAT: | 140,50520 Kč |



