
TSPC 240-124 | |
|---|---|
DigiKey Part Number | 1951-1259-ND |
Manufacturer | |
Manufacturer Product Number | TSPC 240-124 |
Description | AC/DC DIN RAIL SUPPLY 24V 240W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 24V 10A |
Datasheet | Datasheet |
EDA/CAD Models | TSPC 240-124 Models |
Category | Current - Output (Max) 10A |
Manufacturer Traco Power | Power (Watts) 240W |
Series | Applications Hazardous Locations, Industrial, ITE (Commercial) |
Packaging Box | Efficiency 93% |
Part Status Active | Operating Temperature -25°C ~ 70°C (With Derating) |
Input Type AC | Features Adjustable Output |
Number of Outputs 1 | Size / Dimension 4.33" L x 2.36" W x 4.33" H (110.0mm x 59.9mm x 110.0mm) |
AC Voltage - Input 85 ~ 132 VAC, 187 ~ 264 VAC | Approval Agency CB, CE |
Voltage - Output 1 24V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6EP33348SB000AY0 | Siemens | 1 | 3473-6EP33348SB000AY0-ND | 9 175,92000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 436,53000 Kč | 3 436,53 Kč |
| 10 | 3 020,37300 Kč | 30 203,73 Kč |
| 25 | 2 869,17520 Kč | 71 729,38 Kč |
| 50 | 2 759,85540 Kč | 137 992,77 Kč |
| Unit Price without VAT: | 3 436,53000 Kč |
|---|---|
| Unit Price with VAT: | 4 158,20130 Kč |








