
TSPC 050-112 | |
|---|---|
DigiKey Part Number | TSPC050-112-ND |
Manufacturer | |
Manufacturer Product Number | TSPC 050-112 |
Description | AC/DC DIN RAIL SUPPLY 12V 48W |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 12V 4A |
Datasheet | Datasheet |
EDA/CAD Models | TSPC 050-112 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Traco Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Input Type | AC | |
Number of Outputs | 1 | |
AC Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 4A | |
Power (Watts) | 48W | |
Applications | Hazardous Locations, Industrial, ITE (Commercial) | |
Efficiency | 93% | |
Operating Temperature | -25°C ~ 70°C (With Derating) | |
Features | Adjustable Output, IP20, Universal Input | |
Size / Dimension | 3.56" L x 1.45" W x 4.33" H (90.4mm x 36.8mm x 110.0mm) | |
Approval Agency | CB, CE | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 769,34000 Kč | 1 769,34 Kč |
| 10 | 1 643,05000 Kč | 16 430,50 Kč |
| 30 | 1 592,38733 Kč | 47 771,62 Kč |
| 50 | 1 567,10380 Kč | 78 355,19 Kč |
| 100 | 1 465,99490 Kč | 146 599,49 Kč |
| Unit Price without VAT: | 1 769,34000 Kč |
|---|---|
| Unit Price with VAT: | 2 140,90140 Kč |







