
TSP 180-124 WR | |
|---|---|
DigiKey Part Number | 1951-1256-ND |
Manufacturer | |
Manufacturer Product Number | TSP 180-124 WR |
Description | AC/DC DIN RAIL SUPPLY 24V 180W |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 24V 7.5A |
Datasheet | Datasheet |
EDA/CAD Models | TSP 180-124 WR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Traco Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Input Type | AC | |
Number of Outputs | 1 | |
AC Voltage - Input | 85 ~ 132 VAC, 187 ~ 550 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 7.5A | |
Power (Watts) | 180W | |
Applications | Hazardous Locations, Industrial, ITE (Commercial) | |
Efficiency | 88% | |
Operating Temperature | -25°C ~ 70°C (With Derating) | |
Features | Adjustable Output, Hot Swappable, IP20, Remote On/Off | |
Size / Dimension | 4.33" L x 2.13" W x 4.33" H (110.0mm x 54.1mm x 110.0mm) | |
Approval Agency | CB, CE, cCSAus, GS | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 086,03000 Kč | 5 086,03 Kč |
| 10 | 4 470,29400 Kč | 44 702,94 Kč |
| 30 | 4 203,31833 Kč | 126 099,55 Kč |
| 50 | 4 084,70040 Kč | 204 235,02 Kč |
| Unit Price without VAT: | 5 086,03000 Kč |
|---|---|
| Unit Price with VAT: | 6 154,09630 Kč |






