
TSN 1-2460A | |
|---|---|
DigiKey Part Number | TSN1-2460A-ND |
Manufacturer | |
Manufacturer Product Number | TSN 1-2460A |
Description | DC DC CONVERTER -6V 6W |
Customer Reference | |
Detailed Description | Linear Regulator Replacement DC DC Converter 1 Output -6V 1A -8V - -32V Input |
Datasheet | Datasheet |
EDA/CAD Models | TSN 1-2460A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
Type | Linear Regulator Replacement | |
Number of Outputs | 1 | |
Voltage - Input (Min) | -8V | |
Voltage - Input (Max) | -32V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1A | |
Power (Watts) | 6 W | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 92.5% | |
Mounting Type | Through Hole | |
Package / Case | 3-SIP Module | |
Size / Dimension | 0.65" L x 0.46" W x 0.30" H (16.5mm x 11.7mm x 7.5mm) | |
Supplier Device Package | - | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 330,09000 Kč | 330,09 Kč |
| 5 | 317,91000 Kč | 1 589,55 Kč |
| 10 | 312,76500 Kč | 3 127,65 Kč |
| 30 | 304,75800 Kč | 9 142,74 Kč |
| 50 | 301,09880 Kč | 15 054,94 Kč |
| 100 | 296,19780 Kč | 29 619,78 Kč |
| 250 | 289,83540 Kč | 72 458,85 Kč |
| 500 | 285,10832 Kč | 142 554,16 Kč |
| Unit Price without VAT: | 330,09000 Kč |
|---|---|
| Unit Price with VAT: | 399,40890 Kč |


