


TSN 1-24150 | |
|---|---|
DigiKey Part Number | 1951-1816-ND |
Manufacturer | |
Manufacturer Product Number | TSN 1-24150 |
Description | DC DC CONVERTER -15V 15W |
Customer Reference | |
Detailed Description | Linear Regulator Replacement DC DC Converter 1 Output -15V 1A -18V - -32V Input |
Datasheet | Datasheet |
EDA/CAD Models | TSN 1-24150 Models |
Category | Current - Output (Max) 1A |
Mfr | Power (Watts) 15 W |
Series | Applications ITE (Commercial) |
Packaging Tube | Features SCP |
Part Status Not For New Designs | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Linear Regulator Replacement | Efficiency 96% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) -18V | Package / Case 3-SIP Module |
Voltage - Input (Max) -32V | Size / Dimension 0.65" L x 0.46" W x 0.30" H (16.5mm x 11.7mm x 7.5mm) |
Voltage - Output 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TSRN 1-24150 | Traco Power | 0 | 1951-2429-ND | 288,64000 Kč | MFR Recommended |
| R-78K15-1.0 | Recom Power | 243 | 945-R-78K15-1.0-ND | 74,04000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 327,64000 Kč | 327,64 Kč |
| 5 | 315,41800 Kč | 1 577,09 Kč |
| 10 | 310,30900 Kč | 3 103,09 Kč |
| 30 | 302,35600 Kč | 9 070,68 Kč |
| 50 | 298,73000 Kč | 14 936,50 Kč |
| 100 | 293,87070 Kč | 29 387,07 Kč |
| 250 | 287,55896 Kč | 71 889,74 Kč |
| 500 | 282,86690 Kč | 141 433,45 Kč |
| Unit Price without VAT: | 327,64000 Kč |
|---|---|
| Unit Price with VAT: | 396,44440 Kč |


