TSM Series_1 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TSM Series_1 Output
E-gnition Hamburg team

TSM 1212S

DigiKey Part Number
1951-2517-ND
Manufacturer
Manufacturer Product Number
TSM 1212S
Description
DC DC CONVERTER 12V 960MW
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 80mA 10.8V - 13.2V Input
Datasheet
 Datasheet
EDA/CAD Models
TSM 1212S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
10.8V
Voltage - Input (Max)
13.2V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
80mA
Power (Watts)
960 mW
Voltage - Isolation
1 kV
Applications
ITE (Commercial)
Features
SCP
Operating Temperature
-40°C ~ 85°C
Efficiency
81%
Mounting Type
Surface Mount
Package / Case
14-SMD Module, 8 Leads
Size / Dimension
0.50" L x 0.31" W x 0.32" H (12.7mm x 8.0mm x 8.1mm)
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 62
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1210,29000 Kč210,29 Kč
5207,76400 Kč1 038,82 Kč
10205,23800 Kč2 052,38 Kč
30202,29067 Kč6 068,72 Kč
50201,44860 Kč10 072,43 Kč
100194,29150 Kč19 429,15 Kč
250185,42776 Kč46 356,94 Kč
500182,40456 Kč91 202,28 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:210,29000 Kč
Unit Price with VAT:254,45090 Kč