


TRV 2-1210M | |
|---|---|
DigiKey Part Number | 1951-TRV2-1210M-ND |
Manufacturer | |
Manufacturer Product Number | TRV 2-1210M |
Description | 2 WATT ENCAPSULATED SIP-9 MEDICA |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 600mA 9.6V - 14.4V Input |
Datasheet | Datasheet |
EDA/CAD Models | TRV 2-1210M Models |
Category | Power (Watts) 1.98 W |
Mfr | Voltage - Isolation 7 kV |
Series | Applications ITE (Commercial), Medical |
Packaging Tube | Operating Temperature -40°C ~ 95°C |
Part Status Active | Efficiency 79% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 9-SIP Module, 4 Leads |
Voltage - Input (Min) 9.6V | Size / Dimension 0.77" L x 0.39" W x 0.49" H (19.6mm x 9.9mm x 12.5mm) |
Voltage - Input (Max) 14.4V | Approval Agency CB, cURus |
Voltage - Output 1 | Standard Number 60601-1; 62368-1 |
Current - Output (Max) 600mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 416,48000 Kč | 416,48 Kč |
| 5 | 400,96800 Kč | 2 004,84 Kč |
| 10 | 394,48200 Kč | 3 944,82 Kč |
| 30 | 384,38067 Kč | 11 531,42 Kč |
| 50 | 379,76620 Kč | 18 988,31 Kč |
| 100 | 373,58460 Kč | 37 358,46 Kč |
| 250 | 365,55688 Kč | 91 389,22 Kč |
| 500 | 359,59136 Kč | 179 795,68 Kč |
| Unit Price without VAT: | 416,48000 Kč |
|---|---|
| Unit Price with VAT: | 503,94080 Kč |

