


TRV 2-0522M | |
|---|---|
DigiKey Part Number | 1951-TRV2-0522M-ND |
Manufacturer | |
Manufacturer Product Number | TRV 2-0522M |
Description | 2 WATT ENCAPSULATED SIP-9 MEDICA |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 83mA, 83mA 4.5V - 7V Input |
Datasheet | Datasheet |
EDA/CAD Models | TRV 2-0522M Models |
Category | Current - Output (Max) 83mA, 83mA |
Mfr | Power (Watts) 1.992 W |
Series | Voltage - Isolation 7 kV |
Packaging Tube | Applications ITE (Commercial), Medical |
Part Status Active | Operating Temperature -40°C ~ 95°C |
Type Isolated Module | Efficiency 83% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 4.5V | Package / Case 9-SIP Module, 5 Leads |
Voltage - Input (Max) 7V | Size / Dimension 0.77" L x 0.39" W x 0.49" H (19.6mm x 9.9mm x 12.5mm) |
Voltage - Output 1 | Approval Agency CB, cURus |
Voltage - Output 2 -12V | Standard Number 60601-1; 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 442,22000 Kč | 442,22 Kč |
| 5 | 425,88200 Kč | 2 129,41 Kč |
| 10 | 418,97300 Kč | 4 189,73 Kč |
| 30 | 408,23600 Kč | 12 247,08 Kč |
| 50 | 403,33800 Kč | 20 166,90 Kč |
| 100 | 396,76980 Kč | 39 676,98 Kč |
| 250 | 388,24380 Kč | 97 060,95 Kč |
| 500 | 381,90826 Kč | 190 954,13 Kč |
| Unit Price without VAT: | 442,22000 Kč |
|---|---|
| Unit Price with VAT: | 535,08620 Kč |

