




TRV 1-1522M | |
|---|---|
DigiKey Part Number | 1951-TRV1-1522M-ND |
Manufacturer | |
Manufacturer Product Number | TRV 1-1522M |
Description | DC DC CONVERTER +/-12V 1W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 42mA, 42mA 12V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | TRV 1-1522M Models |
Category | Power (Watts) 1 W |
Mfr | Voltage - Isolation 5 kV |
Series | Applications ITE (Commercial), Medical |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Efficiency 83% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 2 | Package / Case 9-SIP Module, 5 Leads |
Voltage - Input (Min) 12V | Size / Dimension 0.77" L x 0.39" W x 0.49" H (19.6mm x 9.9mm x 12.5mm) |
Voltage - Input (Max) 18V | Approval Agency CB, cURus |
Voltage - Output 1 | Standard Number 60601-1; 62368-1 |
Voltage - Output 2 -12V | Base Product Number |
Current - Output (Max) 42mA, 42mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 360,38000 Kč | 360,38 Kč |
| 5 | 347,03600 Kč | 1 735,18 Kč |
| 10 | 341,42500 Kč | 3 414,25 Kč |
| 25 | 334,11360 Kč | 8 352,84 Kč |
| 50 | 328,68680 Kč | 16 434,34 Kč |
| 100 | 323,33950 Kč | 32 333,95 Kč |
| 250 | 316,39296 Kč | 79 098,24 Kč |
| 500 | 311,22996 Kč | 155 614,98 Kč |
| Unit Price without VAT: | 360,38000 Kč |
|---|---|
| Unit Price with VAT: | 436,05980 Kč |

