



TRV 1-1222M | |
|---|---|
DigiKey Part Number | 1951-TRV1-1222M-ND |
Manufacturer | |
Manufacturer Product Number | TRV 1-1222M |
Description | DC DC CONVERTER +/-12V 1W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 42mA, 42mA 9.6V - 14.4V Input |
Datasheet | Datasheet |
EDA/CAD Models | TRV 1-1222M Models |
Category | Power (Watts) 1 W |
Mfr | Voltage - Isolation 5 kV |
Series | Applications ITE (Commercial), Medical |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Efficiency 83% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 2 | Package / Case 9-SIP Module, 5 Leads |
Voltage - Input (Min) 9.6V | Size / Dimension 0.77" L x 0.39" W x 0.49" H (19.6mm x 9.9mm x 12.5mm) |
Voltage - Input (Max) 14.4V | Approval Agency CB, cURus |
Voltage - Output 1 | Standard Number 60601-1; 62368-1 |
Voltage - Output 2 -12V | Base Product Number |
Current - Output (Max) 42mA, 42mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 330,14000 Kč | 330,14 Kč |
| 5 | 317,79600 Kč | 1 588,98 Kč |
| 10 | 312,64500 Kč | 3 126,45 Kč |
| 25 | 305,95840 Kč | 7 648,96 Kč |
| 50 | 300,98660 Kč | 15 049,33 Kč |
| 100 | 296,08970 Kč | 29 608,97 Kč |
| 250 | 289,73044 Kč | 72 432,61 Kč |
| 500 | 285,00500 Kč | 142 502,50 Kč |
| Unit Price without VAT: | 330,14000 Kč |
|---|---|
| Unit Price with VAT: | 399,46940 Kč |

