Isolated Module DC DC Converter 1 Output 15V 67mA 9.6V - 14.4V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 15V 67mA 9.6V - 14.4V Input
TRV-1-1213M
TRV-1-1213M
TRV 1M Series High-Isolation DC/DC Converter | Datasheet Preview

TRV 1-1213M

DigiKey Part Number
1951-TRV1-1213M-ND
Manufacturer
Manufacturer Product Number
TRV 1-1213M
Description
DC DC CONVERTER 15V 1W
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 67mA 9.6V - 14.4V Input
Datasheet
 Datasheet
EDA/CAD Models
TRV 1-1213M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
1 W
Mfr
Voltage - Isolation
5 kV
Series
Applications
ITE (Commercial), Medical
Packaging
Tube
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Efficiency
83%
Type
Isolated Module
Mounting Type
Through Hole
Number of Outputs
1
Package / Case
9-SIP Module, 4 Leads
Voltage - Input (Min)
9.6V
Size / Dimension
0.77" L x 0.39" W x 0.49" H (19.6mm x 9.9mm x 12.5mm)
Voltage - Input (Max)
14.4V
Approval Agency
CB, cURus
Voltage - Output 1
Standard Number
60601-1; 62368-1
Current - Output (Max)
67mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1313,88000 Kč313,88 Kč
5302,11200 Kč1 510,56 Kč
10297,23300 Kč2 972,33 Kč
25290,87600 Kč7 271,90 Kč
50286,15000 Kč14 307,50 Kč
100281,49500 Kč28 149,50 Kč
250275,44776 Kč68 861,94 Kč
500270,95466 Kč135 477,33 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:313,88000 Kč
Unit Price with VAT:379,79480 Kč