




TRV 1-1211M | |
|---|---|
DigiKey Part Number | 1951-TRV1-1211M-ND |
Manufacturer | |
Manufacturer Product Number | TRV 1-1211M |
Description | DC DC CONVERTER 5V 1W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 9.6V - 14.4V Input |
Datasheet | Datasheet |
EDA/CAD Models | TRV 1-1211M Models |
Category | Power (Watts) 1 W |
Mfr | Voltage - Isolation 5 kV |
Series | Applications ITE (Commercial), Medical |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Efficiency 82% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 9-SIP Module, 4 Leads |
Voltage - Input (Min) 9.6V | Size / Dimension 0.77" L x 0.39" W x 0.49" H (19.6mm x 9.9mm x 12.5mm) |
Voltage - Input (Max) 14.4V | Approval Agency CB, cURus |
Voltage - Output 1 | Standard Number 60601-1; 62368-1 |
Current - Output (Max) 200mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 313,88000 Kč | 313,88 Kč |
| 5 | 302,11200 Kč | 1 510,56 Kč |
| 10 | 297,23300 Kč | 2 972,33 Kč |
| 25 | 290,87600 Kč | 7 271,90 Kč |
| 50 | 286,15000 Kč | 14 307,50 Kč |
| 100 | 281,49500 Kč | 28 149,50 Kč |
| 250 | 275,44776 Kč | 68 861,94 Kč |
| 500 | 270,95466 Kč | 135 477,33 Kč |
| Unit Price without VAT: | 313,88000 Kč |
|---|---|
| Unit Price with VAT: | 379,79480 Kč |

