Isolated Module DC DC Converter 2 Output 15V -15V 67mA, 67mA 18V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 2 Output 15V -15V 67mA, 67mA 18V - 36V Input
E-gnition Hamburg team

TRS 2-2423

DigiKey Part Number
1951-2064-ND
Manufacturer
Manufacturer Product Number
TRS 2-2423
Description
DC DC CONVERTER +/-15V 2W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 15V -15V 67mA, 67mA 18V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
TRS 2-2423 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
18V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-15V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
67mA, 67mA
Power (Watts)
2 W
Voltage - Isolation
1.6 kV
Applications
ITE (Commercial)
Features
SCP
Operating Temperature
-40°C ~ 90°C (With Derating)
Efficiency
82%
Mounting Type
Surface Mount
Package / Case
7-SMD Module
Size / Dimension
0.47" L x 0.44" W x 0.31" H (11.9mm x 11.3mm x 8.0mm)
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1380,90000 Kč380,90 Kč
5366,83600 Kč1 834,18 Kč
10360,91400 Kč3 609,14 Kč
30351,66767 Kč10 550,03 Kč
50347,44560 Kč17 372,28 Kč
100341,79280 Kč34 179,28 Kč
250334,44944 Kč83 612,36 Kč
500328,99204 Kč164 496,02 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:380,90000 Kč
Unit Price with VAT:460,88900 Kč