Isolated Module DC DC Converter 2 Output 12V -12V 83mA, 83mA 18V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 2 Output 12V -12V 83mA, 83mA 18V - 36V Input
E-gnition Hamburg team

TRS 2-2422

DigiKey Part Number
1951-2063-ND
Manufacturer
Manufacturer Product Number
TRS 2-2422
Description
DC DC CONVERTER +/-12V 2W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 12V -12V 83mA, 83mA 18V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
TRS 2-2422 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
18V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-12V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
83mA, 83mA
Power (Watts)
2 W
Voltage - Isolation
1.6 kV
Applications
ITE (Commercial)
Features
SCP
Operating Temperature
-40°C ~ 90°C (With Derating)
Efficiency
83%
Mounting Type
Surface Mount
Package / Case
7-SMD Module
Size / Dimension
0.47" L x 0.44" W x 0.31" H (11.9mm x 11.3mm x 8.0mm)
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Factory Stock: 880
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1366,84000 Kč366,84 Kč
5363,56000 Kč1 817,80 Kč
10360,32600 Kč3 603,26 Kč
30357,38600 Kč10 721,58 Kč
50354,44620 Kč17 722,31 Kč
100341,63750 Kč34 163,75 Kč
250341,42832 Kč85 357,08 Kč
500329,60560 Kč164 802,80 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:366,84000 Kč
Unit Price with VAT:443,87640 Kč