


TRN 3-0515 | |
|---|---|
DigiKey Part Number | 1951-3229-ND |
Manufacturer | |
Manufacturer Product Number | TRN 3-0515 |
Description | DC DC CONVERTER 24V 3W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 125mA 4.5V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | TRN 3-0515 Models |
Category | Power (Watts) 3 W |
Mfr | Voltage - Isolation 1.6 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features SCP |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 80% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 4.5V | Package / Case 5-SIP Module, 4 Leads |
Voltage - Input (Max) 13.2V | Size / Dimension 0.47" L x 0.30" W x 0.43" H (11.9mm x 7.7mm x 11.0mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 125mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 431,30000 Kč | 431,30 Kč |
| 5 | 415,29800 Kč | 2 076,49 Kč |
| 10 | 408,57900 Kč | 4 085,79 Kč |
| 30 | 398,11500 Kč | 11 943,45 Kč |
| 50 | 393,33460 Kč | 19 666,73 Kč |
| 100 | 386,93220 Kč | 38 693,22 Kč |
| 250 | 378,61828 Kč | 94 654,57 Kč |
| 500 | 372,43816 Kč | 186 219,08 Kč |
| Unit Price without VAT: | 431,30000 Kč |
|---|---|
| Unit Price with VAT: | 521,87300 Kč |




