Similar

TRN 1-2423 | |
|---|---|
DigiKey Part Number | TRN1-2423-ND |
Manufacturer | |
Manufacturer Product Number | TRN 1-2423 |
Description | DC DC CONVERTER +/-15V 1.1W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 35mA, 35mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TRN 1-2423 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 35mA, 35mA | |
Power (Watts) | 1.1 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 90°C | |
Efficiency | 80% | |
Mounting Type | Through Hole | |
Package / Case | 5-SIP Module | |
Size / Dimension | 0.47" L x 0.30" W x 0.43" H (11.9mm x 7.7mm x 11.0mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 248,60000 Kč | 248,60 Kč |
| 5 | 239,42200 Kč | 1 197,11 Kč |
| 10 | 235,52800 Kč | 2 355,28 Kč |
| 30 | 229,50800 Kč | 6 885,24 Kč |
| 50 | 226,75480 Kč | 11 337,74 Kč |
| 100 | 223,06690 Kč | 22 306,69 Kč |
| 250 | 218,27924 Kč | 54 569,81 Kč |
| 500 | 214,71884 Kč | 107 359,42 Kč |
| Unit Price without VAT: | 248,60000 Kč |
|---|---|
| Unit Price with VAT: | 300,80600 Kč |



