TRN-1-4811SM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TRN-1-4811SM
E-gnition Hamburg team

TRN 1-2413SM

DigiKey Part Number
TRN1-2413SM-ND
Manufacturer
Manufacturer Product Number
TRN 1-2413SM
Description
DC DC CONVERTER 15V 1.1W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 70mA 18V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
TRN 1-2413SM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
70mA
Power (Watts)
1.1 W
Voltage - Isolation
1.6 kV
Applications
ITE (Commercial)
Features
SCP
Operating Temperature
-40°C ~ 90°C
Efficiency
83%
Mounting Type
Surface Mount
Package / Case
7-SMD Module, 6 Leads
Size / Dimension
0.47" L x 0.44" W x 0.31" H (11.9mm x 11.3mm x 8.0mm)
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1280,18000 Kč280,18 Kč
5265,10400 Kč1 325,52 Kč
30258,31167 Kč7 749,35 Kč
50255,21440 Kč12 760,72 Kč
100251,06340 Kč25 106,34 Kč
250245,67372 Kč61 418,43 Kč
500241,66578 Kč120 832,89 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:280,18000 Kč
Unit Price with VAT:339,01780 Kč