
TRI 1-1223SM | |
|---|---|
DigiKey Part Number | 1951-TRI1-1223SM-ND |
Manufacturer | |
Manufacturer Product Number | TRI 1-1223SM |
Description | 1W HIGH ISOLATION SMD-14 DC/DC C |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 33mA, 33mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | TRI 1-1223SM Models |
Category | Current - Output (Max) 33mA, 33mA |
Mfr | Power (Watts) 990 mW |
Series | Voltage - Isolation 4.242 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 95°C |
Type Isolated Module | Efficiency 80% |
Number of Outputs 2 | Mounting Type Surface Mount |
Voltage - Input (Min) 10.8V | Package / Case 14-SMD Module, 6 Leads |
Voltage - Input (Max) 13.2V | Size / Dimension 0.74" L x 0.54" W x 0.41" H (18.9mm x 13.7mm x 10.5mm) |
Voltage - Output 1 | Approval Agency CB, cURus |
Voltage - Output 2 -15V | Standard Number 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 375,19000 Kč | 375,19 Kč |
| 5 | 361,30000 Kč | 1 806,50 Kč |
| 10 | 355,46100 Kč | 3 554,61 Kč |
| 30 | 346,35433 Kč | 10 390,63 Kč |
| 50 | 342,19700 Kč | 17 109,85 Kč |
| 100 | 336,62650 Kč | 33 662,65 Kč |
| 250 | 329,39512 Kč | 82 348,78 Kč |
| 500 | 324,02148 Kč | 162 010,74 Kč |
| Unit Price without VAT: | 375,19000 Kč |
|---|---|
| Unit Price with VAT: | 453,97990 Kč |

