
TRI 1-0513SM | |
|---|---|
DigiKey Part Number | 1951-TRI1-0513SM-ND |
Manufacturer | |
Manufacturer Product Number | TRI 1-0513SM |
Description | 1W HIGH ISOLATION SMD-14 DC/DC C |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 68mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | TRI 1-0513SM Models |
Category | Power (Watts) 1.02 W |
Mfr | Voltage - Isolation 4.242 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Operating Temperature -40°C ~ 95°C |
Part Status Active | Efficiency 83% |
Type Isolated Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 14-SMD Module, 6 Leads |
Voltage - Input (Min) 4.5V | Size / Dimension 0.74" L x 0.54" W x 0.41" H (18.9mm x 13.7mm x 10.5mm) |
Voltage - Input (Max) 5.5V | Approval Agency CB, cURus |
Voltage - Output 1 | Standard Number 62368-1 |
Current - Output (Max) 68mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 348,70000 Kč | 348,70 Kč |
| 5 | 335,81600 Kč | 1 679,08 Kč |
| 10 | 330,39300 Kč | 3 303,93 Kč |
| 30 | 321,93233 Kč | 9 657,97 Kč |
| 50 | 318,06720 Kč | 15 903,36 Kč |
| 100 | 312,89090 Kč | 31 289,09 Kč |
| 250 | 306,16876 Kč | 76 542,19 Kč |
| 500 | 301,17260 Kč | 150 586,30 Kč |
| Unit Price without VAT: | 348,70000 Kč |
|---|---|
| Unit Price with VAT: | 421,92700 Kč |

