



TPP 65-3512 | |
|---|---|
DigiKey Part Number | 1951-1089-ND |
Manufacturer | |
Manufacturer Product Number | TPP 65-3512 |
Description | AC/DC CONVERTER 24V 5V 12V 112W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 3 Output 24V 5V 12V 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | TPP 65-3512 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 3 | |
Voltage - Input | 85 ~ 264 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | 5V | |
Voltage - Output 3 | 12V | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 2.71 A | |
Current - Output 2 | 8 A | |
Current - Output 3 | 600 mA | |
Power (Watts) | ||
Applications | Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 88.5% | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Features | Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.03" L x 2.38" W x 1.36" H (102.4mm x 60.5mm x 34.5mm) | |
Approval Agency | CB, CE, cURus | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 485,58000 Kč | 2 485,58 Kč |
| 5 | 2 367,24000 Kč | 11 836,20 Kč |
| 10 | 2 318,04700 Kč | 23 180,47 Kč |
| 25 | 2 254,58960 Kč | 56 364,74 Kč |
| 50 | 2 207,74920 Kč | 110 387,46 Kč |
| Unit Price without VAT: | 2 485,58000 Kč |
|---|---|
| Unit Price with VAT: | 3 007,55180 Kč |



