Enclosed AC DC Converters 1 Output 24V 85 ~ 264 VAC, 100 ~ 240 VAC, 120 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed AC DC Converters 1 Output 24V 85 ~ 264 VAC, 100 ~ 240 VAC, 120 ~ 370 VDC Input
TPP 40E & TPP65E - Miniaturized AC/DC Power Supplies for Medical and Industrial Applications

TPP 65-124E-J

DigiKey Part Number
1951-TPP65-124E-J-ND
Manufacturer
Manufacturer Product Number
TPP 65-124E-J
Description
AC/DC CONVERTER 24V 65W
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 24V 85 ~ 264 VAC, 100 ~ 240 VAC, 120 ~ 370 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
TPP 65-124E-J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial), Medical
Mfr
Voltage - Isolation
4 kV
Series
Efficiency
94%
Packaging
Box
Operating Temperature
-40°C ~ 85°C (With Derating)
Part Status
Active
Features
Adjustable Output, DC Input Capable, Universal Input
Type
Enclosed
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
4.30" L x 2.20" W x 1.20" H (109.2mm x 55.9mm x 30.5mm)
Voltage - Input
85 ~ 264 VAC, 100 ~ 240 VAC, 120 ~ 370 VDC
Approval Agency
CB, CE, CSA, cURus, UKCA
Voltage - Output 1
24V
Standard Number
60601-1; 62368-1
Current - Output 1
2.71 A
Minimum Load Required
No
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 25
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 592,28000 Kč1 592,28 Kč
51 516,60200 Kč7 583,01 Kč
101 485,10500 Kč14 851,05 Kč
251 444,44400 Kč36 111,10 Kč
501 414,43780 Kč70 721,89 Kč
1001 385,04490 Kč138 504,49 Kč
Manufacturers Standard Package
Unit Price without VAT:1 592,28000 Kč
Unit Price with VAT:1 926,65880 Kč