




TPP 450-112A-M | |
|---|---|
DigiKey Part Number | 1951-2757-ND |
Manufacturer | |
Manufacturer Product Number | TPP 450-112A-M |
Description | AC/DC CONVERTER 12V 250W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 12V 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | TPP 450-112A-M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 20.8 A | |
Power (Watts) | ||
Applications | ITE (Commercial), Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 91% | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Features | Adjustable Output, DC Input Capable, PFC, Standby Output, Remote On/Off, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 5.00" L x 3.00" W x 1.58" H (127.0mm x 76.2mm x 40.1mm) | |
Approval Agency | CB, CE, cURus | |
Standard Number | 60601-1; 62368-1 | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 881,83000 Kč | 4 881,83 Kč |
| 5 | 4 649,58800 Kč | 23 247,94 Kč |
| 10 | 4 553,01700 Kč | 45 530,17 Kč |
| 25 | 4 428,40280 Kč | 110 710,07 Kč |
| Unit Price without VAT: | 4 881,83000 Kč |
|---|---|
| Unit Price with VAT: | 5 907,01430 Kč |




