



TPP 40-251 | |
|---|---|
DigiKey Part Number | TPP40-251-ND |
Manufacturer | |
Manufacturer Product Number | TPP 40-251 |
Description | AC/DC CONVERTER 24V 5V 60W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 2 Output 24V 5V 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | TPP 40-251 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 2 | |
Voltage - Input | 85 ~ 264 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | 5V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 1.67 A | |
Current - Output 2 | 4 A | |
Power (Watts) | ||
Applications | Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 86% | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Features | Adjustable Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.03" L x 2.38" W x 1.36" H (102.4mm x 60.5mm x 34.5mm) | |
Approval Agency | CB, CE, cURus | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 838,51000 Kč | 1 838,51 Kč |
| 5 | 1 751,06600 Kč | 8 755,33 Kč |
| 10 | 1 714,67000 Kč | 17 146,70 Kč |
| 25 | 1 667,73240 Kč | 41 693,31 Kč |
| 50 | 1 633,08420 Kč | 81 654,21 Kč |
| 100 | 1 599,14750 Kč | 159 914,75 Kč |
| Unit Price without VAT: | 1 838,51000 Kč |
|---|---|
| Unit Price with VAT: | 2 224,59710 Kč |


