Enclosed AC DC Converters 1 Output 36V 85 ~ 264 VAC, 100 ~ 240 VAC, 120 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed AC DC Converters 1 Output 36V 85 ~ 264 VAC, 100 ~ 240 VAC, 120 ~ 370 VDC Input
TPP 40E & TPP65E - Miniaturized AC/DC Power Supplies for Medical and Industrial Applications

TPP 40-136E-J

DigiKey Part Number
1951-TPP40-136E-J-ND
Manufacturer
Manufacturer Product Number
TPP 40-136E-J
Description
AC/DC CONVERTER 36V 40W
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 36V 85 ~ 264 VAC, 100 ~ 240 VAC, 120 ~ 370 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
TPP 40-136E-J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial), Medical
Mfr
Voltage - Isolation
4 kV
Series
Efficiency
92%
Packaging
Box
Operating Temperature
-40°C ~ 85°C (With Derating)
Part Status
Active
Features
Adjustable Output, DC Input Capable, Universal Input
Type
Enclosed
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
4.30" L x 2.20" W x 1.20" H (109.2mm x 55.9mm x 30.5mm)
Voltage - Input
85 ~ 264 VAC, 100 ~ 240 VAC, 120 ~ 370 VDC
Approval Agency
CB, CE, CSA, cURus, UKCA
Voltage - Output 1
36V
Standard Number
60601-1; 62368-1
Current - Output 1
1.12 A
Minimum Load Required
No
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 462,51000 Kč1 462,51 Kč
51 392,88200 Kč6 964,41 Kč
101 363,92500 Kč13 639,25 Kč
251 326,60320 Kč33 165,08 Kč
501 299,04120 Kč64 952,06 Kč
1001 272,04410 Kč127 204,41 Kč
Manufacturers Standard Package
Unit Price without VAT:1 462,51000 Kč
Unit Price with VAT:1 769,63710 Kč