


TPP 40-136E-D | |
|---|---|
DigiKey Part Number | 1951-TPP40-136E-D-ND |
Manufacturer | |
Manufacturer Product Number | TPP 40-136E-D |
Description | AC/DC CONVERTER 36V 40W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 36V 1.12A 85 ~ 264 VAC, 100 ~ 240 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | TPP 40-136E-D Models |
Category | Applications ITE (Commercial), Medical |
Manufacturer Traco Power | Features DC Input Capable, Universal Input |
Series | Operating Temperature -40°C ~ 85°C (With Derating) |
Packaging Box | Efficiency 92% |
Part Status Active | Mounting Type Through Hole |
Type Enclosed | Package / Case 6-DIP Module, 5 Leads |
Number of Outputs 1 | Size / Dimension 3.20" L x 2.20" W x 1.20" H (81.3mm x 55.9mm x 30.5mm) |
Voltage - Input 85 ~ 264 VAC, 100 ~ 240 VAC, 120 ~ 370 VDC | Approval Agency CB, CE, CSA, cURus, UKCA |
Voltage - Output 1 36V | Standard Number 60601-1; 62368-1 |
Current - Output (Max) 1.12A | Line Regulation 0.2% |
Power (Watts) 40 W | Load Regulation 0.5% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 433,53000 Kč | 1 433,53 Kč |
| 5 | 1 365,33200 Kč | 6 826,66 Kč |
| 10 | 1 336,96400 Kč | 13 369,64 Kč |
| 25 | 1 300,37240 Kč | 32 509,31 Kč |
| 50 | 1 273,36080 Kč | 63 668,04 Kč |
| 100 | 1 246,90320 Kč | 124 690,32 Kč |
| Unit Price without VAT: | 1 433,53000 Kč |
|---|---|
| Unit Price with VAT: | 1 734,57130 Kč |

