


TPP 40-112E-J | |
|---|---|
DigiKey Part Number | 1951-TPP40-112E-J-ND |
Manufacturer | |
Manufacturer Product Number | TPP 40-112E-J |
Description | AC/DC CONVERTER 12V 40W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 85 ~ 264 VAC, 100 ~ 240 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | TPP 40-112E-J Models |
Category | Applications ITE (Commercial), Medical |
Mfr | Voltage - Isolation 4 kV |
Series | Efficiency 92% |
Packaging Box | Operating Temperature -40°C ~ 85°C (With Derating) |
Part Status Active | Features Adjustable Output, DC Input Capable, Universal Input |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 4.30" L x 2.20" W x 1.20" H (109.2mm x 55.9mm x 30.5mm) |
Voltage - Input 85 ~ 264 VAC, 100 ~ 240 VAC, 120 ~ 370 VDC | Approval Agency CB, CE, CSA, cURus, UKCA |
Voltage - Output 1 12V | Standard Number 60601-1; 62368-1 |
Current - Output 1 3.34 A | Minimum Load Required No |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 525,08000 Kč | 1 525,08 Kč |
| 5 | 1 452,47400 Kč | 7 262,37 Kč |
| 10 | 1 422,30000 Kč | 14 223,00 Kč |
| 25 | 1 383,37360 Kč | 34 584,34 Kč |
| 50 | 1 354,63140 Kč | 67 731,57 Kč |
| 100 | 1 326,48360 Kč | 132 648,36 Kč |
| Unit Price without VAT: | 1 525,08000 Kč |
|---|---|
| Unit Price with VAT: | 1 845,34680 Kč |

