
TPP 30-124A-J | |
|---|---|
DigiKey Part Number | 1951-1192-ND |
Manufacturer | |
Manufacturer Product Number | TPP 30-124A-J |
Description | AC/DC CONVERTER 24V 30W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | TPP 30-124A-J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 1.25 A | |
Power (Watts) | ||
Applications | Household Appliances, ITE (Commercial), Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 89.5% | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Features | Adjustable Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.34" L x 1.36" W x 0.77" H (84.8mm x 34.5mm x 19.6mm) | |
Approval Agency | CB, CE, cURus | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 886,54000 Kč | 886,54 Kč |
| 5 | 844,41400 Kč | 4 222,07 Kč |
| 10 | 826,88000 Kč | 8 268,80 Kč |
| 25 | 804,24840 Kč | 20 106,21 Kč |
| 50 | 787,54260 Kč | 39 377,13 Kč |
| 100 | 771,18090 Kč | 77 118,09 Kč |
| 250 | 750,06872 Kč | 187 517,18 Kč |
| Unit Price without VAT: | 886,54000 Kč |
|---|---|
| Unit Price with VAT: | 1 072,71340 Kč |



