Similar




TPP 30-124A-D | |
|---|---|
DigiKey Part Number | 1951-2861-ND |
Manufacturer | |
Manufacturer Product Number | TPP 30-124A-D |
Description | AC/DC CONVERTER 24V 30W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 1.25A 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | TPP 30-124A-D Models |
Category | Applications ITE (Commercial), Medical |
Manufacturer Traco Power | Features Adjustable Output, Universal Input |
Series | Operating Temperature -40°C ~ 85°C (With Derating) |
Packaging Box | Efficiency 89.5% |
Part Status Active | Mounting Type Through Hole |
Type Open Frame | Package / Case 5-DIP Module |
Number of Outputs 1 | Size / Dimension 2.74" L x 1.36" W x 0.95" H (69.7mm x 34.6mm x 24.1mm) |
Voltage - Input 85 ~ 264 VAC, 120 ~ 370 VDC | Approval Agency CB, CE, cURus |
Voltage - Output 1 24V | Standard Number 60601-1; 62368-1 |
Current - Output (Max) 1.25A | Load Regulation 0.5% |
Power (Watts) 30 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RACM30-24SK/277/OF | Recom Power | 45 | 945-RACM30-24SK/277/OF-ND | 369,35000 Kč | Similar |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 864,04000 Kč | 864,04 Kč |
| 5 | 822,87400 Kč | 4 114,37 Kč |
| 10 | 805,77300 Kč | 8 057,73 Kč |
| 25 | 783,71640 Kč | 19 592,91 Kč |
| 50 | 767,44060 Kč | 38 372,03 Kč |
| 100 | 751,49460 Kč | 75 149,46 Kč |
| 250 | 730,92104 Kč | 182 730,26 Kč |
| Unit Price without VAT: | 864,04000 Kč |
|---|---|
| Unit Price with VAT: | 1 045,48840 Kč |


