Open Frame AC DC Converters 1 Output 9V 3.34A 85 ~ 264 VAC, 120 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Open Frame AC DC Converters 1 Output 9V 3.34A 85 ~ 264 VAC, 120 ~ 370 VDC Input
TPP-30AD
TPP-30AD

TPP 30-109A-D

DigiKey Part Number
1951-2858-ND
Manufacturer
Manufacturer Product Number
TPP 30-109A-D
Description
AC/DC CONVERTER 9V 30W
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 9V 3.34A 85 ~ 264 VAC, 120 ~ 370 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
TPP 30-109A-D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial), Medical
Manufacturer
Traco Power
Features
Adjustable Output, Universal Input
Series
Operating Temperature
-40°C ~ 85°C (With Derating)
Packaging
Box
Efficiency
88%
Part Status
Active
Mounting Type
Through Hole
Type
Open Frame
Package / Case
5-DIP Module
Number of Outputs
1
Size / Dimension
2.74" L x 1.36" W x 0.95" H (69.7mm x 34.6mm x 24.1mm)
Voltage - Input
85 ~ 264 VAC, 120 ~ 370 VDC
Approval Agency
CB, CE, cURus
Voltage - Output 1
9V
Standard Number
60601-1; 62368-1
Current - Output (Max)
3.34A
Load Regulation
0.5%
Power (Watts)
30 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Factory Stock: 11
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1947,67000 Kč947,67 Kč
5902,58400 Kč4 512,92 Kč
10883,83500 Kč8 838,35 Kč
25859,63880 Kč21 490,97 Kč
50841,77800 Kč42 088,90 Kč
100824,28650 Kč82 428,65 Kč
250801,72296 Kč200 430,74 Kč
Manufacturers Standard Package
Unit Price without VAT:947,67000 Kč
Unit Price with VAT:1 146,68070 Kč