Open Frame AC DC Converters 1 Output 5V 85 ~ 264 VAC, 120 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPP 30-105A-J

DigiKey Part Number
1951-1189-ND
Manufacturer
Manufacturer Product Number
TPP 30-105A-J
Description
AC/DC CONVERTER 5V 30W
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 5V 85 ~ 264 VAC, 120 ~ 370 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
TPP 30-105A-J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Open Frame
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC, 120 ~ 370 VDC
Voltage - Output 1
5V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
6 A
Power (Watts)
Applications
Household Appliances, ITE (Commercial), Medical
Voltage - Isolation
4 kV
Efficiency
87%
Operating Temperature
-40°C ~ 85°C (With Derating)
Features
Adjustable Output, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
3.34" L x 1.36" W x 0.77" H (84.8mm x 34.5mm x 19.6mm)
Approval Agency
CB, CE, cURus
Minimum Load Required
No
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27
Factory Stock: 66
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 069,85000 Kč1 069,85 Kč
51 018,90600 Kč5 094,53 Kč
10997,72000 Kč9 977,20 Kč
25970,41000 Kč24 260,25 Kč
50950,24760 Kč47 512,38 Kč
100930,50750 Kč93 050,75 Kč
Manufacturers Standard Package
Unit Price without VAT:1 069,85000 Kč
Unit Price with VAT:1 294,51850 Kč