Open Frame AC DC Converters 1 Output 53V 85 ~ 264 VAC, 100 ~ 240 VAC, 120 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Open Frame AC DC Converters 1 Output 53V 85 ~ 264 VAC, 100 ~ 240 VAC, 120 ~ 370 VDC Input
TPI 180 & TPP 180 – AC/DC Power Supplies for Industrial & Medical Applications

TPP 180-153A-M

DigiKey Part Number
1951-TPP180-153A-M-ND
Manufacturer
Manufacturer Product Number
TPP 180-153A-M
Description
AC/DC CONVERTER 53V 150W
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 53V 85 ~ 264 VAC, 100 ~ 240 VAC, 120 ~ 370 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
TPP 180-153A-M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial), Medical
Mfr
Voltage - Isolation
4 kV
Series
Efficiency
93%
Packaging
Box
Operating Temperature
-40°C ~ 85°C (With Derating)
Part Status
Active
Features
Adjustable Output, DC Input Capable, PFC, Standby Output, Universal Input
Type
Open Frame
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
3.00" L x 2.00" W x 1.24" H (76.2mm x 50.8mm x 31.5mm)
Voltage - Input
85 ~ 264 VAC, 100 ~ 240 VAC, 120 ~ 370 VDC
Approval Agency
CB, CE, cURus, EAC, UKCA
Voltage - Output 1
53V
Standard Number
60601-1; 62368-1
Current - Output 1
3.4 A
Minimum Load Required
No
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 328,93000 Kč2 328,93 Kč
Manufacturers Standard Package
Unit Price without VAT:2 328,93000 Kč
Unit Price with VAT:2 818,00530 Kč