Open Frame AC DC Converters 1 Output 36V 85 ~ 264 VAC, 100 ~ 240 VAC, 120 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Open Frame AC DC Converters 1 Output 36V 85 ~ 264 VAC, 100 ~ 240 VAC, 120 ~ 370 VDC Input
TPI 180 & TPP 180 – AC/DC Power Supplies for Industrial & Medical Applications

TPP 180-136A-M

DigiKey Part Number
1951-TPP180-136A-M-ND
Manufacturer
Manufacturer Product Number
TPP 180-136A-M
Description
AC/DC CONVERTER 36V 150W
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 36V 85 ~ 264 VAC, 100 ~ 240 VAC, 120 ~ 370 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
TPP 180-136A-M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial), Medical
Mfr
Voltage - Isolation
4 kV
Series
Efficiency
93%
Packaging
Box
Operating Temperature
-40°C ~ 85°C (With Derating)
Part Status
Active
Features
Adjustable Output, DC Input Capable, PFC, Standby Output, Universal Input
Type
Open Frame
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
3.00" L x 2.00" W x 1.24" H (76.2mm x 50.8mm x 31.5mm)
Voltage - Input
85 ~ 264 VAC, 100 ~ 240 VAC, 120 ~ 370 VDC
Approval Agency
CB, CE, cURus, EAC, UKCA
Voltage - Output 1
36V
Standard Number
60601-1; 62368-1
Current - Output 1
5 A
Minimum Load Required
No
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 328,93000 Kč2 328,93 Kč
52 218,06600 Kč11 090,33 Kč
102 171,99600 Kč21 719,96 Kč
252 112,54520 Kč52 813,63 Kč
502 068,64880 Kč103 432,44 Kč
1002 025,67590 Kč202 567,59 Kč
Manufacturers Standard Package
Unit Price without VAT:2 328,93000 Kč
Unit Price with VAT:2 818,00530 Kč