


TPP 180-136-M | |
|---|---|
DigiKey Part Number | 1951-TPP180-136-M-ND |
Manufacturer | |
Manufacturer Product Number | TPP 180-136-M |
Description | AC/DC CONVERTER 36V 150W |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 36V 85 ~ 264 VAC, 100 ~ 240 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | TPP 180-136-M Models |
Category | Applications ITE (Commercial), Medical |
Mfr | Voltage - Isolation 4 kV |
Series | Efficiency 93% |
Packaging Box | Operating Temperature -40°C ~ 85°C (With Derating) |
Part Status Active | Features Adjustable Output, DC Input Capable, PFC, Standby Output, Universal Input |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 3.60" L x 2.44" W x 1.75" H (91.4mm x 62.0mm x 44.5mm) |
Voltage - Input 85 ~ 264 VAC, 100 ~ 240 VAC, 120 ~ 370 VDC | Approval Agency CB, CE, cURus, EAC, UKCA |
Voltage - Output 1 36V | Standard Number 60601-1; 62368-1 |
Current - Output 1 5 A | Minimum Load Required No |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 660,54000 Kč | 2 660,54 Kč |
| 5 | 2 534,02600 Kč | 12 670,13 Kč |
| 10 | 2 481,36700 Kč | 24 813,67 Kč |
| 25 | 2 413,44000 Kč | 60 336,00 Kč |
| 50 | 2 363,29940 Kč | 118 164,97 Kč |
| Unit Price without VAT: | 2 660,54000 Kč |
|---|---|
| Unit Price with VAT: | 3 219,25340 Kč |

